Image for MSS-K22-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS-K22-W

DigiKey Part Number
735-MSS-K22-W-ND
Manufacturer
Manufacturer Product Number
MSS-K22-W
Description
SEN MAGNETIC SPST-NC NO W LEADS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Magnetic Magnet SPST-NC (1) NO (1) Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnasphere Corp
Series
Packaging
Bulk
Part Status
Active
Type
Magnetic
Output Type
SPST-NC (1) NO (1)
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
30V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 80°C
Grade
-
Qualification
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,15000 €18,15 €
Manufacturers Standard Package
Unit Price without VAT:18,15000 €
Unit Price with VAT:21,59850 €