
MSS-89SL-B | |
|---|---|
DigiKey Part Number | 735-MSS-89SL-B-ND |
Manufacturer | |
Manufacturer Product Number | MSS-89SL-B |
Description | SEN MAGNETIC SPST-NC NO W LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet SPST-NC (1) NO (1) Wire Leads Module |
Datasheet | Datasheet |
Category | Output Type SPST-NC (1) NO (1) |
Manufacturer Magnasphere Corp | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Bulk | Voltage - Supply 30V |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Magnetic | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,87000 € | 20,87 € |
| Unit Price without VAT: | 20,87000 € |
|---|---|
| Unit Price with VAT: | 24,83530 € |

