
MSS-63S | |
|---|---|
DigiKey Part Number | 735-1010-ND |
Manufacturer | |
Manufacturer Product Number | MSS-63S |
Description | SENSOR BALL SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,77000 € | 11,77 € |
| 10 | 9,74900 € | 97,49 € |
| 30 | 8,89967 € | 266,99 € |
| 100 | 8,08850 € | 808,85 € |
| 250 | 7,55984 € | 1.889,96 € |
| 500 | 7,21008 € | 3.605,04 € |
| 1.000 | 6,90138 € | 6.901,38 € |
| Unit Price without VAT: | 11,77000 € |
|---|---|
| Unit Price with VAT: | 14,00630 € |





