
MSS-54SL-GO | |
|---|---|
DigiKey Part Number | 735-1025-ND |
Manufacturer | |
Manufacturer Product Number | MSS-54SL-GO |
Description | SENSOR BALL SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC Wire Leads Rectangular, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Rectangular, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,60000 € | 21,60 € |
| 10 | 17,84400 € | 178,44 € |
| 25 | 16,55520 € | 413,88 € |
| 100 | 14,88040 € | 1.488,04 € |
| 250 | 13,95784 € | 3.489,46 € |
| 500 | 13,35284 € | 6.676,42 € |
| Unit Price without VAT: | 21,60000 € |
|---|---|
| Unit Price with VAT: | 25,70400 € |

