
MSS-312C-GRAY | |
|---|---|
DigiKey Part Number | 735-MSS-312C-GRAY-ND |
Manufacturer | |
Manufacturer Product Number | MSS-312C-GRAY |
Description | SEN REED SW SPST-NC NO W LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC (2) NO (1) Wire Leads Module |
Category | Output Type SPST-NC (2) NO (1) |
Manufacturer Magnasphere Corp | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Bulk | Voltage - Supply 30V |
Part Status Active | Package / Case Module |
Type Reed Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,60000 € | 55,60 € |
| Unit Price without VAT: | 55,60000 € |
|---|---|
| Unit Price with VAT: | 66,16400 € |

