Similar

MSS-26CL-RS1P1-B | |
|---|---|
DigiKey Part Number | MSS-26CL-RS1P1-B-ND |
Manufacturer | |
Manufacturer Product Number | MSS-26CL-RS1P1-B |
Description | SENSOR BALL SW SPST-NC W LEADS |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC Wire Leads Module |
Datasheet | Datasheet |
Category | Output Type SPST-NC |
Manufacturer Magnasphere Corp | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Bulk | Voltage - Supply 30V |
Part Status Obsolete | Package / Case Module |
Type Ball Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSS-301C-001-BROWN | Magnasphere Corp | 0 | 735-MSS-301C-001-BROWN-ND | 0,00000 € | Similar |


