
MSS-201C-GRAY | |
|---|---|
DigiKey Part Number | 735-MSS-201C-GRAY-ND |
Manufacturer | |
Manufacturer Product Number | MSS-201C-GRAY |
Description | SENSOR BALL SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC Wire Leads Module |
Category | Output Type SPST-NC |
Manufacturer Magnasphere Corp | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Bulk | Voltage - Supply 30V |
Part Status Active | Package / Case Module |
Type Ball Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,58000 € | 102,58 € |
| Unit Price without VAT: | 102,58000 € |
|---|---|
| Unit Price with VAT: | 122,07020 € |

