
MSS-10CT-B | |
|---|---|
DigiKey Part Number | MSS-10CT-B-ND |
Manufacturer | |
Manufacturer Product Number | MSS-10CT-B |
Description | SEN BALL SW SPST-NC SCREW TERM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC Screw Terminal Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Screw Terminal | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 118,06700 € | 1.180,67 € |
| Unit Price without VAT: | 118,06700 € |
|---|---|
| Unit Price with VAT: | 140,49973 € |

