
MSS-09CT-W | |
|---|---|
DigiKey Part Number | 735-MSS-09CT-W-ND |
Manufacturer | |
Manufacturer Product Number | MSS-09CT-W |
Description | SENSOR MAGNETIC SPST-NO W LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Magnasphere Corp | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Bulk | Voltage - Supply 30V |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Magnetic | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 102,54800 € | 1.025,48 € |
| Unit Price without VAT: | 102,54800 € |
|---|---|
| Unit Price with VAT: | 122,03212 € |

