
MSS-09CT-G | |
|---|---|
DigiKey Part Number | 735-MSS-09CT-G-ND |
Manufacturer | |
Manufacturer Product Number | MSS-09CT-G |
Description | SENSOR MAGNETIC SPST-NO W LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 89,18900 € | 891,89 € |
| Unit Price without VAT: | 89,18900 € |
|---|---|
| Unit Price with VAT: | 106,13491 € |

