MG-B2-10-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG-B2-8.0-L

DigiKey Part Number
735-1006-ND
Manufacturer
Manufacturer Product Number
MG-B2-8.0-L
Description
SWITCH MAGNETIC SPST-NC 250MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnasphere® Magnetic Switch SPST-NC 23.39mm Operate Range 250mA (DC) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnasphere Corp
Series
Packaging
Bulk
Part Status
Active
Type
Magnasphere® Magnetic
Circuit
SPST-NC
Operate Range
23.39mm
Release Range
25.12mm
Current - Switching
250mA (DC)
Voltage - Switching DC
30 V
Power - Rated
-
Mounting Type
Through Hole
Termination Style
PC Pin
Length - Overall
0.723" (18.36mm)
Size - Body
0.198" Dia x 0.244" L (5.03mm x 6.20mm)
Height Above Board
0.244" (6.20mm)
Operating Temperature
-40°C ~ 85°C
Capacitance
1 pF
Current - Carry
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,00000 €8,00 €
106,64000 €66,40 €
256,15080 €153,77 €
1005,49650 €549,65 €
3005,05940 €1.517,82 €
5004,88084 €2.440,42 €
1.0004,66263 €4.662,63 €
Manufacturers Standard Package
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,52000 €