
HSS-L2S-814 | |
|---|---|
DigiKey Part Number | HSS-L2S-814-ND |
Manufacturer | |
Manufacturer Product Number | HSS-L2S-814 |
Description | SEN BALL SW SPST-NC NO W LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC (3) NO (1) Wire Leads Module |
Datasheet | Datasheet |
Category | Output Type SPST-NC (3) NO (1) |
Manufacturer Magnasphere Corp | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Operating Temperature -40°C ~ 80°C |
Part Status Active | Package / Case Module |
Type Ball Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,17000 € | 426,17 € |
| Unit Price without VAT: | 426,17000 € |
|---|---|
| Unit Price with VAT: | 507,14230 € |

