
HSS-L2D-011 | |
|---|---|
DigiKey Part Number | HSS-L2D-011-ND |
Manufacturer | |
Manufacturer Product Number | HSS-L2D-011 |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Module |
Datasheet | Datasheet |
Category | Output Type SPST-NC |
Manufacturer Magnasphere Corp | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Voltage - Supply 30V |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Reed Switch | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,83000 € | 397,83 € |
| Unit Price without VAT: | 397,83000 € |
|---|---|
| Unit Price with VAT: | 473,41770 € |

