
HSS-L2D-002 | |
|---|---|
DigiKey Part Number | HSS-L2D-002-ND |
Manufacturer | |
Manufacturer Product Number | HSS-L2D-002 |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,04000 € | 385,04 € |
| Unit Price without VAT: | 385,04000 € |
|---|---|
| Unit Price with VAT: | 458,19760 € |

