
HS-L1.5-201 | |
|---|---|
DigiKey Part Number | HS-L1.5-201-ND |
Manufacturer | |
Manufacturer Product Number | HS-L1.5-201 |
Description | SEN BALL SW SPST-NC NO W LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC (1) NO (1) Wire Leads Module |
Datasheet | Datasheet |
Category | Output Type SPST-NC (1) NO (1) |
Manufacturer Magnasphere Corp | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Bulk | Voltage - Supply 30V |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Ball Switch | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,91000 € | 127,91 € |
| Unit Price without VAT: | 127,91000 € |
|---|---|
| Unit Price with VAT: | 152,21290 € |

