Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-S123

DigiKey Part Number
5151-MPM-S123-ND
Manufacturer
Manufacturer Product Number
MPM-S123
Description
AC/DC CONVERTER 12V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
11.25 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.60" H (127.0mm x 76.2mm x 40.6mm)
Approval Agency
CB, TUV
Standard Number
60601-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Magic Power Technology
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:48
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,62000 €48,62 €
547,67800 €238,39 €
1046,64500 €466,45 €
2045,61200 €912,24 €
5044,57900 €2.228,95 €
Unit Price without VAT:48,62000 €
Unit Price with VAT:57,85780 €