
MPM-S123-SB | |
|---|---|
DigiKey Part Number | 5151-MPM-S123-SB-ND |
Manufacturer | |
Manufacturer Product Number | MPM-S123-SB |
Description | AC/DC CONVERTER 12V 5V 123W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 mA | |
Current - Output 2 | 11.25 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.60" H (127.0mm x 76.2mm x 40.6mm) | |
Approval Agency | CB, TUV | |
Standard Number | 60601-1 | |
Minimum Load Required | No |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,29000 € | 51,29 € |
| 5 | 50,34600 € | 251,73 € |
| 10 | 49,31200 € | 493,12 € |
| 20 | 48,27950 € | 965,59 € |
| 50 | 47,24700 € | 2.362,35 € |
| Unit Price without VAT: | 51,29000 € |
|---|---|
| Unit Price with VAT: | 61,03510 € |

