Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-S103

DigiKey Part Number
5151-MPM-S103-ND
Manufacturer
Manufacturer Product Number
MPM-S103
Description
AC/DC CONVERTER 12V 101W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Efficiency
91%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.1mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
cUL, TUV, UL
Voltage - Output 1
12V
Standard Number
60601-1
Current - Output 1
9.6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Magic Power Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,27000 €37,27 €
536,23800 €181,19 €
1035,29600 €352,96 €
2034,43950 €688,79 €
5033,15420 €1.657,71 €
Unit Price without VAT:37,27000 €
Unit Price with VAT:44,35130 €