
MPM-K455-1 | |
|---|---|
DigiKey Part Number | 5151-MPM-K455-1-ND |
Manufacturer | |
Manufacturer Product Number | MPM-K455-1 |
Description | AC/DC CONVERTER 24V 300W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18.75 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.40" L x 4.00" W x 1.58" H (162.6mm x 101.6mm x 40.1mm) | |
Approval Agency | CB, CE, cUL, UL | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,80000 € | 98,80 € |
| 5 | 97,24800 € | 486,24 € |
| 10 | 95,78500 € | 957,85 € |
| 20 | 94,32200 € | 1.886,44 € |
| 50 | 92,77260 € | 4.638,63 € |
| Unit Price without VAT: | 98,80000 € |
|---|---|
| Unit Price with VAT: | 117,57200 € |

