
MPM-K453-SB-1 | |
|---|---|
DigiKey Part Number | 5151-MPM-K453-SB-1-ND |
Manufacturer | |
Manufacturer Product Number | MPM-K453-SB-1 |
Description | AC/DC CONVERTER 12V 450W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Bulk | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Remote On/Off, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.00" L x 4.00" W x 1.48" H (152.4mm x 101.6mm x 37.6mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cUL, UL |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 37.5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,61000 € | 99,61 € |
| 5 | 98,16400 € | 490,82 € |
| 10 | 96,71900 € | 967,19 € |
| 20 | 95,18900 € | 1.903,78 € |
| 50 | 93,74400 € | 4.687,20 € |
| Unit Price without VAT: | 99,61000 € |
|---|---|
| Unit Price with VAT: | 118,53590 € |

