
MPM-706H | |
|---|---|
DigiKey Part Number | 5151-MPM-706H-ND |
Manufacturer | |
Manufacturer Product Number | MPM-706H |
Description | AC/DC CNVT 5V 12V 3.3V -12V 62W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -12V 3.3V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 6 A |
Mfr | Current - Output 4 8 A |
Series | Power (Watts) |
Packaging Bulk | Applications Medical |
Part Status Active | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 76% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC | Features Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 6.69" L x 2.05" W x 1.54" H (170.0mm x 52.0mm x 39.0mm) |
Voltage - Output 3 -12V | Approval Agency CB, TUV |
Voltage - Output 4 3.3V | Standard Number 60601-1 |
Current - Output 1 500 mA | Minimum Load Required No |
Current - Output 2 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,28000 € | 74,28 € |
| 5 | 72,58200 € | 362,91 € |
| 10 | 70,88200 € | 708,82 € |
| 20 | 69,35200 € | 1.387,04 € |
| 50 | 67,73700 € | 3.386,85 € |
| Unit Price without VAT: | 74,28000 € |
|---|---|
| Unit Price with VAT: | 88,39320 € |

