
MPI-P10H | |
|---|---|
DigiKey Part Number | 5151-MPI-P10H-ND |
Manufacturer | |
Manufacturer Product Number | MPI-P10H |
Description | AC/DC CNVT 3.3V 5V 12V -12V 77W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 8 A |
Mfr | Current - Output 4 8.33 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 75% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C |
Voltage - Input 90 ~ 264 VAC | Features PFC, Remote On/Off, Standby Output, Universal Input |
Voltage - Output 1 3.3V | Mounting Type Chassis Mount |
Voltage - Output 2 5V | Size / Dimension 6.71" L x 3.27" W x 1.61" H (170.5mm x 83.0mm x 41.0mm) |
Voltage - Output 3 12V | Approval Agency CB, CE, cURus |
Voltage - Output 4 -12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 5 A | Minimum Load Required Yes |
Current - Output 2 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,01000 € | 86,01 € |
| 5 | 81,81400 € | 409,07 € |
| 10 | 74,10500 € | 741,05 € |
| 20 | 69,64950 € | 1.392,99 € |
| 50 | 66,73700 € | 3.336,85 € |
| Unit Price without VAT: | 86,01000 € |
|---|---|
| Unit Price with VAT: | 102,35190 € |

