
MPI-P10H-B | |
|---|---|
DigiKey Part Number | 5151-MPI-P10H-B-ND |
Manufacturer | |
Manufacturer Product Number | MPI-P10H-B |
Description | AC/DC CNVT 3.3V 5V 12V -12V 77W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 8 A |
Mfr | Current - Output 4 8.33 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 75% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C |
Voltage - Input 90 ~ 264 VAC | Features DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input |
Voltage - Output 1 3.3V | Mounting Type Chassis Mount |
Voltage - Output 2 5V | Size / Dimension 6.71" L x 3.27" W x 1.61" H (170.5mm x 83.0mm x 41.0mm) |
Voltage - Output 3 12V | Approval Agency CE |
Voltage - Output 4 -12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 5 A | Minimum Load Required Yes |
Current - Output 2 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,61000 € | 86,61 € |
| 5 | 84,47000 € | 422,35 € |
| 10 | 82,32900 € | 823,29 € |
| 20 | 77,36000 € | 1.547,20 € |
| 50 | 72,39120 € | 3.619,56 € |
| Unit Price without VAT: | 86,61000 € |
|---|---|
| Unit Price with VAT: | 103,06590 € |

