
MPI-G503 | |
|---|---|
DigiKey Part Number | 5151-MPI-G503-ND |
Manufacturer | |
Manufacturer Product Number | MPI-G503 |
Description | AC/DC CONVERTER 12V 300W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 41.67 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,63000 € | 114,63 € |
| 5 | 111,62000 € | 558,10 € |
| 10 | 108,52200 € | 1.085,22 € |
| 20 | 103,87450 € | 2.077,49 € |
| 50 | 99,22720 € | 4.961,36 € |
| Unit Price without VAT: | 114,63000 € |
|---|---|
| Unit Price with VAT: | 136,40970 € |

