
MPI-822H-B | |
|---|---|
DigiKey Part Number | 5151-MPI-822H-B-ND |
Manufacturer | |
Manufacturer Product Number | MPI-822H-B |
Description | AC/DC CNVT 5V 12V 3.3V -12V 146W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -12V 3.3V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 12 A |
Mfr | Current - Output 4 14 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 83% |
Number of Outputs 4 | Operating Temperature -10°C ~ 80°C (With Derating) |
Voltage - Input 90 ~ 264 VAC | Features Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 7.80" L x 3.82" W x 1.59" H (198.0mm x 97.0mm x 40.5mm) |
Voltage - Output 3 -12V | Approval Agency CE, cUL, UL |
Voltage - Output 4 3.3V | Standard Number 62368-1 |
Current - Output 1 1 A | Minimum Load Required No |
Current - Output 2 12 A |

