
MPE-S203 | |
|---|---|
DigiKey Part Number | 5151-MPE-S203-ND |
Manufacturer | |
Manufacturer Product Number | MPE-S203 |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -20°C ~ 80°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.48" H (101.6mm x 50.8mm x 37.6mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cUL, UL |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 16.6 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,09000 € | 43,09 € |
| 5 | 42,66400 € | 213,32 € |
| 10 | 42,23500 € | 422,35 € |
| 20 | 39,49400 € | 789,88 € |
| 50 | 36,58100 € | 1.829,05 € |
| Unit Price without VAT: | 43,09000 € |
|---|---|
| Unit Price with VAT: | 51,27710 € |

