
MPE-S136 | |
|---|---|
DigiKey Part Number | 5151-MPE-S136-ND |
Manufacturer | |
Manufacturer Product Number | MPE-S136 |
Description | AC/DC CONVERTER 48V 130W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -20°C ~ 80°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.35" H (101.6mm x 50.8mm x 34.3mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cUL, UKCA, UL |
Voltage - Output 1 48V | Standard Number 60950-1; 62368-1 |
Current - Output 1 2.7 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 € | 32,55 € |
| 5 | 31,95400 € | 159,77 € |
| 10 | 31,18400 € | 311,84 € |
| 20 | 30,58400 € | 611,68 € |
| 50 | 29,89880 € | 1.494,94 € |
| Unit Price without VAT: | 32,55000 € |
|---|---|
| Unit Price with VAT: | 38,73450 € |

