Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPE-S133

DigiKey Part Number
5151-MPE-S133-ND
Manufacturer
Manufacturer Product Number
MPE-S133
Description
AC/DC CONVERTER 12V 130W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.35" H (101.6mm x 50.8mm x 34.3mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cUL, UKCA, UL
Voltage - Output 1
12V
Standard Number
60950-1; 62368-1
Current - Output 1
10.8 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Magic Power Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,55000 €32,55 €
531,95400 €159,77 €
1031,18400 €311,84 €
2030,58400 €611,68 €
5029,89880 €1.494,94 €
Unit Price without VAT:32,55000 €
Unit Price with VAT:38,73450 €