
MPE-S106-B | |
|---|---|
DigiKey Part Number | 5151-MPE-S106-B-ND |
Manufacturer | |
Manufacturer Product Number | MPE-S106-B |
Description | AC/DC CONVERTER 24V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.35" H (101.6mm x 50.8mm x 34.3mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cUL, UL |
Voltage - Output 1 24V | Standard Number 60950-1; 62368-1 |
Current - Output 1 2.4 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 € | 31,45 € |
| 5 | 30,85200 € | 154,26 € |
| 10 | 30,08600 € | 300,86 € |
| 20 | 29,49150 € | 589,83 € |
| 50 | 28,72660 € | 1.436,33 € |
| Unit Price without VAT: | 31,45000 € |
|---|---|
| Unit Price with VAT: | 37,42550 € |

