Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPE-S063-B

DigiKey Part Number
5151-MPE-S063-B-ND
Manufacturer
Manufacturer Product Number
MPE-S063-B
Description
AC/DC CONVERTER 12V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, cUL, UL
Voltage - Output 1
12V
Standard Number
60950-1; 62368-1
Current - Output 1
6.66 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Magic Power Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,41000 €27,41 €
527,07200 €135,36 €
1025,53000 €255,30 €
2023,30200 €466,04 €
5022,87380 €1.143,69 €
Unit Price without VAT:27,41000 €
Unit Price with VAT:32,61790 €