Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPE-J023

DigiKey Part Number
5151-MPE-J023-ND
Manufacturer
Manufacturer Product Number
MPE-J023
Description
AC/DC CONVERTER 12V 25W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
86%
Packaging
Bulk
Operating Temperature
-30°C ~ 80°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
2.50" L x 2.00" W x 0.97" H (63.5mm x 50.8mm x 24.6mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
2.08 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Magic Power Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,56000 €17,56 €
516,96200 €84,81 €
1015,93500 €159,35 €
2014,73500 €294,70 €
5013,70720 €685,36 €
Unit Price without VAT:17,56000 €
Unit Price with VAT:20,89640 €