
MPE-J022 | |
|---|---|
DigiKey Part Number | 5151-MPE-J022-ND |
Manufacturer | |
Manufacturer Product Number | MPE-J022 |
Description | AC/DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 78% |
Packaging Bulk | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.50" L x 2.00" W x 0.97" H (63.5mm x 50.8mm x 24.6mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output 1 4 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,56000 € | 17,56 € |
| 5 | 16,96200 € | 84,81 € |
| 10 | 15,93500 € | 159,35 € |
| 20 | 14,73500 € | 294,70 € |
| 50 | 13,70720 € | 685,36 € |
| Unit Price without VAT: | 17,56000 € |
|---|---|
| Unit Price with VAT: | 20,89640 € |

