
MPE-G123 | |
|---|---|
DigiKey Part Number | 5151-MPE-G123-ND |
Manufacturer | |
Manufacturer Product Number | MPE-G123 |
Description | AC/DC CONVERTER 12V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features DC Input Capable, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.14" W x 1.35" H (127.0mm x 76.2mm x 34.3mm) |
Voltage - Input 85 ~ 264 VAC, 130 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 12.5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,16000 € | 42,16 € |
| 5 | 41,56000 € | 207,80 € |
| 10 | 40,96500 € | 409,65 € |
| 20 | 40,54000 € | 810,80 € |
| 50 | 40,03020 € | 2.001,51 € |
| Unit Price without VAT: | 42,16000 € |
|---|---|
| Unit Price with VAT: | 50,17040 € |

