
MPD-S103 | |
|---|---|
DigiKey Part Number | 5151-MPD-S103-ND |
Manufacturer | |
Manufacturer Product Number | MPD-S103 |
Description | DC-DC converter, 70W convection, |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 12V 8.3A 32V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 8.3A |
Manufacturer Magic Power | Power (Watts) 70W (100W Forced Air) |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 88% |
Type Open Frame | Operating Temperature -10°C ~ 70°C |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 32V | Size / Dimension 4.00" L x 2.00" W x 1.27" H (101.6mm x 50.8mm x 32.3mm) |
Number of Outputs 1 | Approval Agency CB, CE, cUL, TUV, UL |
Voltage - Output 1 12V | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,01000 € | 43,01 € |
| 5 | 42,23600 € | 211,18 € |
| 10 | 41,55000 € | 415,50 € |
| 20 | 40,77900 € | 815,58 € |
| 50 | 39,83660 € | 1.991,83 € |
| Unit Price without VAT: | 43,01000 € |
|---|---|
| Unit Price with VAT: | 51,18190 € |

