
ATS036T-P240 | |
|---|---|
DigiKey Part Number | 5151-ATS036T-P240-ND |
Manufacturer | Adapter Technology |
Manufacturer Product Number | ATS036T-P240 |
Description | 24V,1.5A 36W AC desktop adapter |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Adapter Input |
Datasheet | Datasheet |
Category | Power (Watts) 36 W |
Manufacturer Adapter Technology | Efficiency 87.4% |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Cord Length 60.2" (1.50m) |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) |
Voltage - Output 24V | Approval Agency CE, FCC, UL |
Current - Output (Max) 1.5A |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 5 | 6,42600 € | 32,13 € |
| 10 | 6,16800 € | 61,68 € |
| 20 | 5,99700 € | 119,94 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |


