
78072791744 | |
|---|---|
DigiKey Part Number | 3713-78072791744-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072791744 |
Description | BELT ALUM OXIDE FINE 180 42"X2" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Fine 180 2.00" (50.80mm) X 42.00" (1.07m) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit 180 |
Packaging Bulk | Color Brown |
Part Status Active | Width 2.00" (50.80mm) |
Type Abrasive Belt | Length 42.00" (1.07m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,11900 € | 61,19 € |
| Unit Price without VAT: | 6,11900 € |
|---|---|
| Unit Price with VAT: | 7,28161 € |

