Abrasive Belt Ceramic Alumina Coarse 80 0.13" (3.30mm) X 18.00" (457.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78072789083

DigiKey Part Number
3713-78072789083-ND
Manufacturer
Norton
Manufacturer Product Number
78072789083
Description
BELT CER ALUM COARSE 18"X0.13"
Customer Reference
Detailed Description
Abrasive Belt Ceramic Alumina Coarse 80 0.13" (3.30mm) X 18.00" (457.20mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Norton
Series
-
Packaging
Bulk
Part Status
Active
Type
Abrasive Belt
Abrasive Material
Ceramic Alumina
Abrasive Grade
Coarse
Abrasive Grit
80
Color
Red
Width
0.13" (3.30mm)
Length
18.00" (457.20mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,96320 €98,16 €
Unit Price without VAT:1,96320 €
Unit Price with VAT:2,33621 €