
78072787807 | |
|---|---|
DigiKey Part Number | 3713-78072787807-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072787807 |
Description | BELT ALUM OXIDE COARSE 60"X1.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 50 1.50" (38.10mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 50 |
Packaging Bulk | Color Brown |
Part Status Active | Width 1.50" (38.10mm) |
Type Abrasive Belt | Length 60.00" (1.52m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,85300 € | 78,53 € |
| Unit Price without VAT: | 7,85300 € |
|---|---|
| Unit Price with VAT: | 9,34507 € |

