
78072784685 | |
|---|---|
DigiKey Part Number | 3713-78072784685-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072784685 |
Description | 4 x 60 In. Metalite R228 Cloth N |
Customer Reference | |
Detailed Description | Belt Aluminum Oxide Coarse 80 4.00" (101.60mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Brown |
Part Status Active | Width 4.00" (101.60mm) |
Type Belt | Length 60.00" (1.52m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,51900 € | 155,19 € |
| Unit Price without VAT: | 15,51900 € |
|---|---|
| Unit Price with VAT: | 18,46761 € |

