
78072782621 | |
|---|---|
DigiKey Part Number | 3713-78072782621-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072782621 |
Description | BELT ZIRCONIA ALUM 12"X0.25" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 80 0.25" (6.35mm) X 12.00" (304.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Blue | |
Width | 0.25" (6.35mm) | |
Length | 12.00" (304.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,14460 € | 57,23 € |
| Unit Price without VAT: | 1,14460 € |
|---|---|
| Unit Price with VAT: | 1,36207 € |

