
78072780447 | |
|---|---|
DigiKey Part Number | 3713-78072780447-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072780447 |
Description | BELT ALUM OX COARSE 36 18"X3" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Extra Coarse 36 3.00" (76.20mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Brown |
Part Status Active | Width 3.00" (76.20mm) |
Type Abrasive Belt | Length 18.00" (457.20mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,99200 € | 14,96 € |
| Unit Price without VAT: | 2,99200 € |
|---|---|
| Unit Price with VAT: | 3,56048 € |

