
78072768679 | |
|---|---|
DigiKey Part Number | 3713-78072768679-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072768679 |
Description | 4 x 100 In. BlueFire Cloth Narro |
Customer Reference | |
Detailed Description | Belt Zirconia Alumina Extra Coarse 36 4.00" (101.60mm) X 100.00" (2.54m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 36 | |
Color | Blue | |
Width | 4.00" (101.60mm) | |
Length | 100.00" (2.54m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,88300 € | 478,83 € |
| Unit Price without VAT: | 47,88300 € |
|---|---|
| Unit Price with VAT: | 56,98077 € |

