
78072766018 | |
|---|---|
DigiKey Part Number | 3713-78072766018-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072766018 |
Description | BELT CER ALUM COARSE 18"X0.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Extra Coarse 40 0.50" (12.70mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 40 |
Packaging Bulk | Color Red |
Part Status Active | Width 0.50" (12.70mm) |
Type Abrasive Belt | Length 18.00" (457.20mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,56660 € | 128,33 € |
| Unit Price without VAT: | 2,56660 € |
|---|---|
| Unit Price with VAT: | 3,05425 € |

