
78072763853 | |
|---|---|
DigiKey Part Number | 3713-78072763853-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072763853 |
Description | BELT ZIRCONIA ALUM FINE 72" X 2" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Fine 180 2.00" (50.80mm) X 72.00" (1828.80mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit 180 |
Packaging Bulk | Color Blue |
Part Status Active | Width 2.00" (50.80mm) |
Type Abrasive Belt | Length 72.00" (1828.80mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,13100 € | 71,31 € |
| Unit Price without VAT: | 7,13100 € |
|---|---|
| Unit Price with VAT: | 8,48589 € |

