
78072763677 | |
|---|---|
DigiKey Part Number | 3713-78072763677-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072763677 |
Description | BELT ALUM OX FINE 220 48" X 2" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Very Fine 220 2.00" (50.80mm) X 48.00" (1.22m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | 220 | |
Color | Brown | |
Width | 2.00" (50.80mm) | |
Length | 48.00" (1.22m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,94700 € | 59,47 € |
| Unit Price without VAT: | 5,94700 € |
|---|---|
| Unit Price with VAT: | 7,07693 € |

