
78072763156 | |
|---|---|
DigiKey Part Number | 3713-78072763156-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072763156 |
Description | BELT ZIRCONIA ALUM COARSE 36"X2" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 80 2.00" (50.80mm) X 36.00" (914.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Blue | |
Width | 2.00" (50.80mm) | |
Length | 36.00" (914.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,11400 € | 71,14 € |
| Unit Price without VAT: | 7,11400 € |
|---|---|
| Unit Price with VAT: | 8,46566 € |

