
78072762861 | |
|---|---|
DigiKey Part Number | 3713-78072762861-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072762861 |
Description | BELT ALUM OXIDE COARSE 60 60"X4" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 60 4.00" (101.60mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Brown |
Part Status Active | Width 4.00" (101.60mm) |
Type Abrasive Belt | Length 60.00" (1.52m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,14200 € | 171,42 € |
| Unit Price without VAT: | 17,14200 € |
|---|---|
| Unit Price with VAT: | 20,39898 € |

