
78072761959 | |
|---|---|
DigiKey Part Number | 3713-78072761959-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072761959 |
Description | BELT ZIRCONIA ALUM MED 36"X2" |
Customer Reference | |
Detailed Description | Belt Zirconia Alumina Medium 120 2.00" (50.80mm) X 36.00" (914.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 120 |
Packaging Bulk | Color Blue |
Part Status Active | Width 2.00" (50.80mm) |
Type Belt | Length 36.00" (914.40mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,24700 € | 62,47 € |
| Unit Price without VAT: | 6,24700 € |
|---|---|
| Unit Price with VAT: | 7,43393 € |

