
78072758896 | |
|---|---|
DigiKey Part Number | 3713-78072758896-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072758896 |
Description | BELT ZIRCONIA ALUM 12"X0.25" |
Customer Reference | |
Detailed Description | Belt Zirconia Alumina Coarse 60 0.25" (6.35mm) X 12.00" (304.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Blue |
Part Status Active | Width 0.25" (6.35mm) |
Type Belt | Length 12.00" (304.80mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,41360 € | 70,68 € |
| Unit Price without VAT: | 1,41360 € |
|---|---|
| Unit Price with VAT: | 1,68218 € |

