
78072757599 | |
|---|---|
DigiKey Part Number | 3713-78072757599-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072757599 |
Description | ABRASIVE ROLL ALUM OX 132"X4.53" |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Fine P180 4.53" (115.00mm) X 132.00" (3.35m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | P180 | |
Micron Size | - | |
Color | Brown | |
Width | 4.53" (115.00mm) | |
Length | 132.00" (3.35m) | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 154,22000 € | 308,44 € |
| Unit Price without VAT: | 154,22000 € |
|---|---|
| Unit Price with VAT: | 183,52180 € |

